• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV429282 LV429282 Mounting accessory (L x W x H) 305 x 215 x 75 cm 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting accessory

Length

305 cm

Width

215 cm

Height

75 cm

Dim

(L x W x H) 305 x 215 x 75 cm

Compatible with (details)

NSX100-250

Switching current (max.)

250 A

Content

1 pc(s)

Type

LV429282

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862379 Schneider Electric LV429282 LV429282 Mounting accessory (L x W x H) 305 x 215 x 75 cm 1 pc(s) Piece

Description

Cutter LV 429282 HOUSING SIDE PLATES F. 3/4 p plate NSX 100-250

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.