• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVR07125A40T Line choke Packaged 1 pc(s) Piece

Packaging type
Piece
Product type
Line choke
Type
Packaged
Length
160 mm
Width
240 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Line choke

Type

Packaged

Length

160 mm

Width

240 mm

Height

220 mm

Weight

10 kg

Content

1 pc(s)

Dim

(L x W x H) 160 x 240 x 220 mm

Type

LVR07125A40T

IP00

12.5

400 V

22

3

7

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2927415 Schneider Electric LVR07125A40T Line choke Packaged 1 pc(s) Piece

Datasheet 2927415 Schneider Electric LVR07125A40T Line choke Packaged 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2927415 Schneider Electric LVR07125A40T Line choke Packaged 1 pc(s) Piece

Information

Information 2927415 Schneider Electric LVR07125A40T Line choke Packaged 1 pc(s) Piece

Information 2927415 Schneider Electric LVR07125A40T Line choke Packaged 1 pc(s) Piece

Description

The VarPlus throttle coils are designed to protect the capacitor by preventing the amplification of the harmonics present in the system. Capacitors and reactors are configured in the series oscillating circuit. Adjusted so that the serial resonance frequency is below the lowest harmonic frequency in the system. This choke is designed for an output power of 12.5 kVar with a tuning sequence of 3,8/190 Hz at 400V AC at 50 Hz. Relative impedance, 7%. This component complies with the IEC 60068 standards. This component requires forced convection, a fan must be added. The dimensions of the housing are 220 mm in height, 240 mm in width and 160 mm in depth. For a product weight of 10 kg.

This text is machine translated.

What kind of Coils & Chokes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)