• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVR14065A40T LVR14065A40T Line choke 1 pc(s)

Product type
Line choke
Content
1 pc(s)
Type
LVR14065A40T
Degree of protection (IP)
IP00
Filter bank performance
6.5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,155.00 / piece)
€ 1,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Line choke

Content

1 pc(s)

Type

LVR14065A40T

IP00

6.5

400 V

10

3

14

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2927420 Schneider Electric LVR14065A40T LVR14065A40T Line choke 1 pc(s)

Datasheet 2927420 Schneider Electric LVR14065A40T LVR14065A40T Line choke 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2927420 Schneider Electric LVR14065A40T LVR14065A40T Line choke 1 pc(s)

Information

Information 2927420 Schneider Electric LVR14065A40T LVR14065A40T Line choke 1 pc(s)

Description

Filter circuit choke against harmonics, 6.5 kvar 135 Hz (2.7) 14% 50 Hz 400 V

This text is machine translated.

What kind of Coils & Chokes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)