• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric M9F44120 M9F44120 Circuit breaker

Product type
Circuit breaker
Release characteristics
C
Content
1 pc(s)
Switch-off capacity
10 kA
Switch/button features
stackable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Release characteristics

C

Content

1 pc(s)

Switch-off capacity

10 kA

Switch/button features

stackable

AC/DC

48 mm

20 A

277 V

Z

500 V

4

3

2

FALSE

IP20

1

TRUE

FALSE

TRUE

1

10 kA

3 kA

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2934585 Schneider Electric M9F44120 M9F44120 Circuit breaker

Datasheet 2934585 Schneider Electric M9F44120 M9F44120 Circuit breaker

User & Safety Instructions

User & Safety Instructions 2934585 Schneider Electric M9F44120 M9F44120 Circuit breaker

Information

Information 2934585 Schneider Electric M9F44120 M9F44120 Circuit breaker

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)