

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network diagnostics
Yes
Manufacturer's standards (no certificate)
(W x H x D) 98 x 112 x 78.5 mm
3-phase
Ballast testing
98 mm
112 mm
Ethernet
78.5 mm
Transformer
TRUE
Front mounting
98 mm
Measurement transformer
112 mm
78.5 mm
TRUE
Graphic
20 A
TRUE
TRUE
TRUE
TRUE
3
1
0
0
AC/DC
FALSE
TRUE
TRUE
Other
2
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
TRUE
TRUE
1.31-5.26 mm²
FALSE
90-415 V
90-415 V
110-415 V
TRUE
TRUE
Electrical
Three conductor/four conductor
TRUE
5 A
0.2S
Other
4
8
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
not relevant
Datasheet 3756793 Schneider Electric METSEION7400 Network diagnostics 3-phase Ballast testing
User & Safety Instructions 3756793 Schneider Electric METSEION7400 Network diagnostics 3-phase Ballast testing
User & Safety Instructions 3756793 Schneider Electric METSEION7400 Network diagnostics 3-phase Ballast testing
The necessary accessories are required to use the article as described.