• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEPM5330 Meter

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With Modbus: Nominal current 5 A.
Product type

Meter

Reading type

Amperage

Frequency

Power factor

Reactive power

AC voltage

Power

Reading range (min.)

45 Hz

Type

METSEPM5330

Reading range (max.)

65 Hz

Display technology

LCD

IP30

IP52

Operating voltage

690 V AC

Dim

(L x W x H) 72 x 96 x 96 mm

Weight

430 g

Max. operating voltage

690 V AC

Min. operating voltage

35 V AC

Factory colour

Grey

Width

96 mm

Height

96 mm

Length

72 mm

Interfaces

RS485

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863668 Schneider Electric METSEPM5330 Meter

Description

Cutter METSEPM 5330 meter with Modbus to 31 H 256K 2 DE/2 DA 35 alarms flachenb.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?