• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAPU19F6CB Power strip PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power strip

Light bulb features

Surge protection

Outlets

6

Material

Polyamide (fibreglass-reinforced)

Surge protection for

Mains outlets

Plug type

PG connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2971371 Schneider Electric NSYAPU19F6CB Power strip PG connector 1 pc(s)

Datasheet 2971371 Schneider Electric NSYAPU19F6CB Power strip PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2971371 Schneider Electric NSYAPU19F6CB Power strip PG connector 1 pc(s)

Information

Information 2971371 Schneider Electric NSYAPU19F6CB Power strip PG connector 1 pc(s)

Information 2971371 Schneider Electric NSYAPU19F6CB Power strip PG connector 1 pc(s)

Information 2971371 Schneider Electric NSYAPU19F6CB Power strip PG connector 1 pc(s)

Description

6 sockets with surge protection 16A, equipped with power cables type H05 VVF, equipped with an earthing contact angled plug with earthing contact system. Vertical socket strip with pin-grounded sockets, with increased contact protection. Material made of glass-fiber reinforced polyamide plastic with a fire resistance of 850 °C. Can be used in: France, Belgium, Poland, Monaco, Slovakia, Czech Republic. Actassi product family.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)