• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCR100WU3 Enclosure heating 270 - 420 V 100 W (L x W x H) 70 x 80 x 200 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Enclosure heating
Max. operating voltage
420 V
Type
NSYCR100WU3
Min. operating voltage
270 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Enclosure heating

Type

NSYCR100WU3

Min. operating voltage

270 V

Max. operating voltage

420 V

Operating voltage

270 - 420 V

100 W

IP20

Mounting type

DIN rail

Length

70 mm

Width

80 mm

Height

200 mm

Dim

(L x W x H) 70 x 80 x 200 mm

Operating temperature (max.)

70 °C

Operating temperature (min.)

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866087 Schneider Electric NSYCR100WU3 Enclosure heating 270 - 420 V 100 W (L x W x H) 70 x 80 x 200 mm Piece 1 pc(s)

Description

ClimaSys-PTC heating resistance 100 W 270-420 V. Product Series: ClimaSys CR-product or component type: heating resistance - nominal power in W:90W.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.