• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCR20WU1C Enclosure heating 12 - 24 V 20 W (L x W x H) 75 x 38 x 98 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Enclosure heating
Max. operating voltage
24 V
Type
NSYCR20WU1C
Min. operating voltage
12 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Enclosure heating

Type

NSYCR20WU1C

Min. operating voltage

12 V

Max. operating voltage

24 V

Operating voltage

12 - 24 V

20 W

IP20

Mounting type

DIN rail

Length

75 mm

Width

38 mm

Height

98 mm

Dim

(L x W x H) 75 x 38 x 98 mm

Operating temperature (max.)

70 °C

Operating temperature (min.)

-40 °C

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866113 Schneider Electric NSYCR20WU1C Enclosure heating 12 - 24 V 20 W (L x W x H) 75 x 38 x 98 mm Piece 1 pc(s)

Description

ClimaSys-PTC heating resistance 20 W, 12-24 V insulated. Product Series: ClimaSys CR-product or component type: heating resistance-rated output in W: 20 W.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.