• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYDSFX2010LH Door (W x H) 1000 mm x 2000 mm Stainless steel 1 pc(s)

Product type
Door
Width
1000 mm
Material
Stainless steel
Height
2000 mm
Dim
(W x H) 1000 mm x 2000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door

Height

2000 mm

Width

1000 mm

Dim

(W x H) 1000 mm x 2000 mm

Material

Stainless steel

Content

1 pc(s)

Type

NSYDSFX2010LH

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872674 Schneider Electric NSYDSFX2010LH Door (W x H) 1000 mm x 2000 mm Stainless steel 1 pc(s)

Description

Left-hand door SMX 316L 2000 x 1000 mm. Series: spacial accessories/Part Category: Housing accessory product or component type: Left Door Device Application: Multi-purpose of installation: Front-quantity per set: set 1 piece.

This text is machine translated.

What kind of Enclosure Parts are you looking for?