• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYDSFX2012RH Door (W x H) 1200 mm x 2000 mm Stainless steel 1 pc(s)

Product type
Door
Width
1200 mm
Material
Stainless steel
Height
2000 mm
Dim
(W x H) 1200 mm x 2000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door

Height

2000 mm

Width

1200 mm

Dim

(W x H) 1200 mm x 2000 mm

Material

Stainless steel

Content

1 pc(s)

Type

NSYDSFX2012RH

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872668 Schneider Electric NSYDSFX2012RH Door (W x H) 1200 mm x 2000 mm Stainless steel 1 pc(s)

Description

316L 2000 X 1200 MM RIGHT DOOR SMX. Series: spacial accessories/Part Category: Housing accessory product or component type: Right Door Device Application: Multi-purpose of installation: Front-device structure: 1 Door locking system - quantity per set: set 1 piece.

This text is machine translated.

What kind of Enclosure Parts are you looking for?