
Technical specifications
- Number of locks: 1
- Number of doors: 1
- Design of the surface: Powder-coated
- Floor-standing wall model: Yes
- Corner model: No.
- EMC type: No.
- Suitable for metric mounting: Yes
- Suitable for wall mounting: No.
- Suitable for wall mounting: Yes
- Connectable: No.
- Pole attachment: No.
- With ventilation door: No.
- With mounting plate: Yes
- With top: No.
- With rear door: No.
- With inspection door: No.
- With door: Yes
- Mounting plate depth-adjustable: No.
- RAL number: 7035
- Impact strength: IK10
- Sloped roof: No.
- Transparent cover: No.
- Material quality: Other
- In-line installation: No.
- Packaging type
Piece
- Product type
Door
- Features
with mount plate
- Material
Steel
IP65
IK10
- Factory colour
Grey (RAL 7035)
- Width
800 mm
- Height
1200 mm
- Dimensions
H1200xB800xT400 mm
- Content
1 pc(s)
- Type
NSYS3D6G12840P
- Dim
(W x H x D) 800 x 1200 x 400 mm
- Manufacturer part #
NSYS3D6G12840P
- Depth
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3763482 Schneider Electric NSYS3D6G12840P Door 800 x 1200 x 400 Steel Grey (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3763482 Schneider Electric NSYS3D6G12840P Door 800 x 1200 x 400 Steel Grey (RAL 7035) 1 pc(s) Piece
Description
This text is machine translated.
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















