• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSDP6M Document holder Steel Grey-white (RAL 7035) (L x W x H) 65 x 65 x 282 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Document holder
Material
Steel
Factory colour
Grey-white (RAL 7035)
Length
65 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Document holder

Factory colour

Grey-white (RAL 7035)

Length

65 mm

Width

65 mm

Height

282 mm

Dim

(L x W x H) 65 x 65 x 282 mm

Material

Steel

Content

1 pc(s)

Type

NSYSDP6M

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869352 Schneider Electric NSYSDP6M Document holder Steel Grey-white (RAL 7035) (L x W x H) 65 x 65 x 282 mm 1 pc(s) Piece

Description

Spacial SF/SM-circuit diagram pocket made from sheet steel, 600-mm cabinet. Series: spacial product or component type: Document pocket device application: Turzubehor-installation: To Turverstarkungsrahmen-mounting bracket: direct mounting device structure: 1x circuit diagram pocket made from sheet steel, 1x mounting element - quantity per set: set 1 piece.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?