
Technical specifications
- Product type
Free-standing switchboard cabinet
- Material
Steel
- Width
1600 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
NSYSFN2016502DP
- Dim
(W x H x D) 1600 x 2000 x 500 mm
- Manufacturer part #
NSYSFN2016502DP
- Depth
500 mm
- Rack size
483 mm (19")
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428936 Schneider Electric NSYSFN2016502DP Free-standing switchboard cabinet 1600 x 2000 x 500 Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3428936 Schneider Electric NSYSFN2016502DP Free-standing switchboard cabinet 1600 x 2000 x 500 Steel 1 pc(s)
Information
Repairability/durability data sheet 3428936 Schneider Electric NSYSFN2016502DP Free-standing switchboard cabinet 1600 x 2000 x 500 Steel 1 pc(s)
Conformity certificate
Conformity certificate 3428936 Schneider Electric NSYSFN2016502DP Free-standing switchboard cabinet 1600 x 2000 x 500 Steel 1 pc(s)
Conformity certificate 3428936 Schneider Electric NSYSFN2016502DP Free-standing switchboard cabinet 1600 x 2000 x 500 Steel 1 pc(s)
Conformity certificate 3428936 Schneider Electric NSYSFN2016502DP Free-standing switchboard cabinet 1600 x 2000 x 500 Steel 1 pc(s)
Conformity certificate 3428936 Schneider Electric NSYSFN2016502DP Free-standing switchboard cabinet 1600 x 2000 x 500 Steel 1 pc(s)
Conformity certificate 3428936 Schneider Electric NSYSFN2016502DP Free-standing switchboard cabinet 1600 x 2000 x 500 Steel 1 pc(s)
Conformity certificate 3428936 Schneider Electric NSYSFN2016502DP Free-standing switchboard cabinet 1600 x 2000 x 500 Steel 1 pc(s)
Description
This text is machine translated.
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















