• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSFP500 Pole fastener Steel (Ø x H) 215 mm x 45 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Pole fastener
Material
Steel
Length
32.5 mm
Width
495 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pole fastener

Length

32.5 mm

Width

495 mm

Height

45 mm

(Ø)

215 mm

Dim

(Ø x H) 215 mm x 45 mm

Material

Steel

Content

1 pc(s)

Type

NSYSFP500

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1868031 Schneider Electric NSYSFP500 Pole fastener Steel (Ø x H) 215 mm x 45 mm 1 pc(s) Piece

Description

Mast mounting, zinc-coated steel, mast diameter. Max. 215 mm, load 100 kg for PLM 75. Series: Thalassa - Accessories/Part Category: mounting accessory device application: Multi-purpose of installation: Rear side of the housing, Au? external on a stand-device structure: 2 x amplification rail, 2 x band, fastening elements.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?