• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSMX181640 Casing 1600 x 1800 x 400 Stainless steel Stainless steel 1 pc(s) Single

Packaging type
Single
Product type
Casing
Material
Stainless steel
IP rating
IP55
Width
1600 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Casing

Features

with mount plate

Material

Stainless steel

IP55

Factory colour

Stainless steel

Width

1600 mm

Height

1800 mm

Dimensions

H1800xB1600xT400mm mm

Weight

152 kg

Content

1 pc(s)

Type

NSYSMX181640

Dim

(W x H x D) 1600 x 1800 x 400 mm

Manufacturer part #

NSYSMX181640

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872552 Schneider Electric NSYSMX181640 Casing 1600 x 1800 x 400 Stainless steel Stainless steel 1 pc(s) Single

Description

SMX-304L-Monoblock Stainless steel housing, H 1800 xB1600XT 400 mm, Scotch-brite?-surface. Product Series: spacial SMX-Device Application: Multi-purpose product or component type: compact housing - housing nominal height: 1800 mm housing nominal width: 1600 mm housing nominal depth: 400 mm Installationszubehortyp: floor standing device structure: 1 locking system with handle (door), 1 case, 1 cable entry plate, 4 mounting plate bracket, 2 door.

This text is machine translated.

What kind of Junction box are you looking for?