• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSMX201040H Casing 1000 x 2000 x 400 Stainless steel Stainless steel 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Material
Stainless steel
IP rating
IP55
Width
1000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Casing

Material

Stainless steel

IP55

Factory colour

Stainless steel

Width

1000 mm

Height

2000 mm

Dimensions

H2000xB1000xT400 mm

Weight

126 kg

Content

1 pc(s)

Type

NSYSMX201040H

Dim

(W x H x D) 1000 x 2000 x 400 mm

Manufacturer part #

NSYSMX201040H

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872558 Schneider Electric NSYSMX201040H Casing 1000 x 2000 x 400 Stainless steel Stainless steel 1 pc(s) Piece

Description

SMX-316L-Monoblock Stainless steel housing, H 2000 xB1000XT 400 mm, Scotch-brite?-surface. Product Series: spacial SMX-Device Application: Multi-purpose product or component type: compact housing - housing nominal height: 2000 mm housing nominal width: 1000 mm housing nominal depth: 400 mm Installationszubehortyp: floor standing device structure: 1 locking system with handle (door), 1 case, 4 mounting plate bracket, 1 cable entry plate, 2 door.

This text is machine translated.

What kind of Junction box are you looking for?