• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSMX20850 Casing 800 x 2000 x 500 Stainless steel Stainless steel 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Material
Stainless steel
IP rating
IP55
Width
800 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Casing

Features

with door

Material

Stainless steel

IP55

Factory colour

Stainless steel

Width

800 mm

Height

2000 mm

Dimensions

H2000xB800xT500 mm

Weight

119 kg

Content

1 pc(s)

Type

NSYSMX20850

Dim

(W x H x D) 800 x 2000 x 500 mm

Manufacturer part #

NSYSMX20850

Depth

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872638 Schneider Electric NSYSMX20850 Casing 800 x 2000 x 500 Stainless steel Stainless steel 1 pc(s) Piece

Description

SMX-304L-Monoblock Stainless steel housing, H 2000 xB800 xT 500 mm, Scotch-brite?-surface. Product Series: spacial SMX-Device Application: Multi-purpose product or component type: compact housing - housing nominal height: 2000 mm housing nominal width: 800 mm housing nominal depth: 500 mm Installationszubehortyp: floor standing device structure: 1 door, 1 cable entry plate, 1 locking system with handle (door), 4 mounting plate holder, 1 case.

This text is machine translated.

What kind of Junction box are you looking for?