• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSWMBP NSYSWMBP Cap (W x H) 110 mm x 120 mm Plastic Grey-white (RAL 7035) 50 pc(s)

Product type
Cap
Width
110 mm
Material
Plastic
Height
120 mm
Dim
(W x H) 110 mm x 120 mm
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cap

Height

120 mm

Width

110 mm

Dim

(W x H) 110 mm x 120 mm

Material

Plastic

Factory colour

Grey-white (RAL 7035)

Content

50 pc(s)

Type

NSYSWMBP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737982 Schneider Electric NSYSWMBP NSYSWMBP Cap (W x H) 110 mm x 120 mm Plastic Grey-white (RAL 7035) 50 pc(s)

Description

SET WITH 50 CAPS REAR WALL CASE S3D. Series: Spacial - Accessory/Part Category: Housing Accessories - Product or Component Type: Plug Plug - Application: Multi-purpose - Mounting location: On the back of the housing - Quantity per set: Set of 1 pieces.

This text is machine translated.

What kind of Enclosure Parts are you looking for?