
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
Double sided ward
- Material
Steel
- Factory colour
Silver
- Width
800 mm
- Height
1800 mm
- Dimensions
1800 x 800 x 400 mm
- Weight
100.9 kg
- Content
1 pc(s)
- Type
PanelSeT SFN NSYSFN18840P
- Dim
(W x H x D) 800 x 1800 x 400 mm
- Manufacturer part #
NSYSFN18840P
- Depth
400 mm
Grey
800 mm
1800 mm
400 mm
7035
TRUE
1
1
FALSE
FALSE
FALSE
TRUE
Other
Steel
IK10
IP55
FALSE
TRUE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
Other
553 W
0 N
0 N
0 N
TRUE
FALSE
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428814 Schneider Electric PanelSeT SFN NSYSFN18840P Free-standing switchboard cabinet 800 x 1800 x 400 Steel Silver 1 pc(s) Pie
User & Safety Instructions
User & Safety Instructions 3428814 Schneider Electric PanelSeT SFN NSYSFN18840P Free-standing switchboard cabinet 800 x 1800 x 400 Steel Silver 1 pc(s) Pie
Information
Repairability/durability data sheet 3428814 Schneider Electric PanelSeT SFN NSYSFN18840P Free-standing switchboard cabinet 800 x 1800 x 400 Steel Silver 1 pc(s) Pie
Conformity certificate
Conformity certificate 3428814 Schneider Electric PanelSeT SFN NSYSFN18840P Free-standing switchboard cabinet 800 x 1800 x 400 Steel Silver 1 pc(s) Pie
Conformity certificate 3428814 Schneider Electric PanelSeT SFN NSYSFN18840P Free-standing switchboard cabinet 800 x 1800 x 400 Steel Silver 1 pc(s) Pie
Conformity certificate 3428814 Schneider Electric PanelSeT SFN NSYSFN18840P Free-standing switchboard cabinet 800 x 1800 x 400 Steel Silver 1 pc(s) Pie
Conformity certificate 3428814 Schneider Electric PanelSeT SFN NSYSFN18840P Free-standing switchboard cabinet 800 x 1800 x 400 Steel Silver 1 pc(s) Pie
Conformity certificate 3428814 Schneider Electric PanelSeT SFN NSYSFN18840P Free-standing switchboard cabinet 800 x 1800 x 400 Steel Silver 1 pc(s) Pie
Conformity certificate 3428814 Schneider Electric PanelSeT SFN NSYSFN18840P Free-standing switchboard cabinet 800 x 1800 x 400 Steel Silver 1 pc(s) Pie
Description
This text is machine translated.
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























