
Technical specifications
- Product type
Free-standing switchboard cabinet
- Features
Double sided ward
- Material
Steel
- Factory colour
Silver
- Width
800 mm
- Height
2000 mm
- Dimensions
2000 x 800 x 600 mm
- Weight
84.3 kg
- Content
1 pc(s)
- Type
PanelSeT SFN NSYSFN20860
- Dim
(W x H x D) 800 x 2000 x 600 mm
- Manufacturer part #
NSYSFN20860
- Depth
600 mm
Grey
800 mm
2000 mm
600 mm
7035
FALSE
1
1
FALSE
FALSE
FALSE
TRUE
Other
Steel
IK10
IP55
FALSE
TRUE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
Other
755 W
0 N
0 N
0 N
TRUE
FALSE
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428881 Schneider Electric PanelSeT SFN NSYSFN20860 Free-standing switchboard cabinet 800 x 2000 x 600 Steel Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3428881 Schneider Electric PanelSeT SFN NSYSFN20860 Free-standing switchboard cabinet 800 x 2000 x 600 Steel Silver 1 pc(s)
Information
Repairability/durability data sheet 3428881 Schneider Electric PanelSeT SFN NSYSFN20860 Free-standing switchboard cabinet 800 x 2000 x 600 Steel Silver 1 pc(s)
Conformity certificate
Conformity certificate 3428881 Schneider Electric PanelSeT SFN NSYSFN20860 Free-standing switchboard cabinet 800 x 2000 x 600 Steel Silver 1 pc(s)
Conformity certificate 3428881 Schneider Electric PanelSeT SFN NSYSFN20860 Free-standing switchboard cabinet 800 x 2000 x 600 Steel Silver 1 pc(s)
Conformity certificate 3428881 Schneider Electric PanelSeT SFN NSYSFN20860 Free-standing switchboard cabinet 800 x 2000 x 600 Steel Silver 1 pc(s)
Conformity certificate 3428881 Schneider Electric PanelSeT SFN NSYSFN20860 Free-standing switchboard cabinet 800 x 2000 x 600 Steel Silver 1 pc(s)
Conformity certificate 3428881 Schneider Electric PanelSeT SFN NSYSFN20860 Free-standing switchboard cabinet 800 x 2000 x 600 Steel Silver 1 pc(s)
Conformity certificate 3428881 Schneider Electric PanelSeT SFN NSYSFN20860 Free-standing switchboard cabinet 800 x 2000 x 600 Steel Silver 1 pc(s)
Description
This text is machine translated.
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























