

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE plug
32 A
32 A
6 pc(s)
0
Gland nut
3
Plastic
Nickel-plated
32 A
0
Screwed terminal
Straight
FALSE
CuZn
IP67
FALSE
6 h
Blue
230 V (50+60 Hz) blue
Datasheet 2934996 Schneider Electric PKE32M723 CEE plug 32 A 6 pc(s)
Datasheet 2934996 Schneider Electric PKE32M723 CEE plug 32 A 6 pc(s)
User & Safety Instructions 2934996 Schneider Electric PKE32M723 CEE plug 32 A 6 pc(s)
Information 2934996 Schneider Electric PKE32M723 CEE plug 32 A 6 pc(s)