• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PKY16W435 PKY16W435 CEE wall socket 16 A 415 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CEE wall socket

Nominal voltage

415 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Cut & Clip

Type B

CEE connector

Cores

5

IP44

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865909 Schneider Electric PKY16W435 PKY16W435 CEE wall socket 16 A 415 V 1 pc(s)

Description

Wall Socket PK ALMOST PKY 16 W 435

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)