

RCBO
1
B
0.03 A
1 pc(s)
10 kA
AC
44.5 mm
13 A
230 V
B
440 V
0.03 A
A
0.25 kA
3
3
2
2
50/60 Hz
IP20
1
TRUE
TRUE
FALSE
2
FALSE
4
10
Undelayed
10
not relevant
Datasheet 2935046 Schneider Electric R9D02613 RCBO 0.03 A
Datasheet 2935046 Schneider Electric R9D02613 RCBO 0.03 A
User & Safety Instructions 2935046 Schneider Electric R9D02613 RCBO 0.03 A
Information 2935046 Schneider Electric R9D02613 RCBO 0.03 A
Information 2935046 Schneider Electric R9D02613 RCBO 0.03 A
Information 2935046 Schneider Electric R9D02613 RCBO 0.03 A
Information 2935046 Schneider Electric R9D02613 RCBO 0.03 A