

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
40 kA
R9L2C640
(W x H x D) 36 x 99 x 70 mm
36 mm
99 mm
70 mm
1 pc(s)
Piece
DIN rail (top hat rail) 35 mm
TRUE
3
2 modular spacing
1.5 kV
275 V
20 kA
230 V
TRUE
1.5 kV
Optic
IP20
1.5 kV
FALSE
35 mm²
25 mm²
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
40 kA
25 kA
100 A
FALSE
FALSE
yes
Datasheet 3342739 Schneider Electric R9L2C640 R9L2C640 Surge arrester 40 kA Piece 1 pc(s)
User & Safety Instructions 3342739 Schneider Electric R9L2C640 R9L2C640 Surge arrester 40 kA Piece 1 pc(s)
Repairability/durability data sheet 3342739 Schneider Electric R9L2C640 R9L2C640 Surge arrester 40 kA Piece 1 pc(s)
Conformity certificate 3342739 Schneider Electric R9L2C640 R9L2C640 Surge arrester 40 kA Piece 1 pc(s)
Conformity certificate 3342739 Schneider Electric R9L2C640 R9L2C640 Surge arrester 40 kA Piece 1 pc(s)
Conformity certificate 3342739 Schneider Electric R9L2C640 R9L2C640 Surge arrester 40 kA Piece 1 pc(s)