• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RE10RQM7N RE10RQM7N TDR Multifunction 240 V AC 1 pc(s) Time range: 0.1 - 120 s 1 maker

Product type
TDR
Type
Multifunction
Functions
Star delta starter
Operating voltage
240 V AC
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TDR

Type

RE10RQM7N

Type

Multifunction

Connection

Screw terminal

Functions

Star delta starter

Operating voltage

240 V AC

Contact type

1 maker

Time range (min.)

0.1 s

Time range (max.)

120 s

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755871 Schneider Electric RE10RQM7N RE10RQM7N TDR Multifunction 240 V AC 1 pc(s) Time range: 0.1 - 120 s 1 maker

User & Safety Instructions

User & Safety Instructions 3755871 Schneider Electric RE10RQM7N RE10RQM7N TDR Multifunction 240 V AC 1 pc(s) Time range: 0.1 - 120 s 1 maker

Description

The Easy monitoring relays RM10 are part in the electronic relays of the series Harmony and are mainly suitable for simple automation systems. This timer relay has 1 NO contact and 1 NO contact and requires 240 V AC supply voltage. The time relay can be set to a star-delta start between 0,1-120 seconds. Mounted on a DIN rail connection is made with screw terminals. Its design makes it suitable for industrial machines, HVAC compressors, pump and fan control machines, automation controls, low/medium voltage switchgear and motor controls. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)