
Technical specifications
- Product type
Plug-in relay
- Type
RXG22BD
- Connection
Pin terminal (flat)
- Factory colour
Anthracite (matt)
- Response time
20 ms
- Contact type
2 change-overs
- Contact material
AgSnO
- Nominal voltage
24 V DC
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
- Durability
1000 0000 cycles
- Features
+ LED
+ test button
pluggable
IP40
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Depth
30 mm
- Width
13 mm
- Height
36.1 mm
- Dim
(W x H x D) 13 x 36.1 x 30 mm
- Content
1 pc(s)
- Weight
20 g
5 A
13
34.5 mm
28.8 mm
FALSE
Polarized
Mono stable
TRUE
Single contact
FALSE
Flat plug-in connection
24-24 V
Other
IP40
TRUE
Other
DC
0
0
2
Other
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667467 Schneider Electric RXG22BD Plug-in relay 24 V DC 5 A 2 change-overs 1 pc(s)
What kind of Coupling Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























