
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 8.99 / piece)
€ 89.90
incl. VAT
14-day return policy included
Technical specifications
- Product type
Plug-in relay
- Type
RXG21BD
- Connection
Pin terminal (flat)
- Factory colour
Anthracite (matt)
- Response time
20 ms
- Contact type
2 change-overs
- Contact material
AgSnO
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
2500 VA
- Durability
1000 0000 cycles
- Features
+ test button
IP40
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Depth
30 mm
- Width
13 mm
- Height
36.1 mm
- Dim
(W x H x D) 13 x 36.1 x 30 mm
- Content
1 pc(s)
- Weight
20 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667371 Schneider Electric RXG21BD Plug-in relay 24 V DC, 24 V AC 5 A 2 change-overs 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 96.39*
What kind of Coupling Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























