
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Technical specifications
- Connection type of auxiliary circuit: Spring connection
- Suitable for AS-interface: No.
- Suitable for floor mounting: Yes
- Suitable for IO-Link: No.
- Suitable for M12 connection: No.
- Suitable for pipe mounting: Yes
- Suitable for angle mounting: No.
- Product type
Signal tower component
- Operating voltage
24 V DC/AC
- Signal type
Terminal element
- (Ø)
60 mm
- Features
LED
IP65
- Dim
(Ø) 60 mm
- Type
XV6C21BL
- Weight
0.1300 kg
Other
TRUE
FALSE
FALSE
Spring clamp connection
FALSE
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3756177 Schneider Electric Signal tower component XV6C21BL XV6C21BL LED 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3756177 Schneider Electric Signal tower component XV6C21BL XV6C21BL LED 1 pc(s)
Description
The Harmony XV6 series of modular light columns are individually combined and provide visual and acoustic signal devices that reliably indicate the operating sequences or states of a machine or application. The signal towers with a diameter of 60 mm are characterized by an energy-saving LED technology with optimum brightness apart from their modern design which enables an excellent 360 degree of visibility. The simple, tool-free mounting makes the robust light column XV4 (up to IP65) suitable for a variety of applications as well as for use in rough environments. This modular base element in dark gray has a diameter of 60mm and requires a supply voltage of 24V ACDC. For a quick vertical mounting a wall adapter is already included for mounting. Connection of this base element is done via push-in terminals and thus enables an even faster installation. This basic element allows you to use up to 5 layers/elements. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 79.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































