
Technical specifications
- Outer diameter: 60 mm
- Operating voltage AC 50 Hz 21.6-26.4 V
- Operating voltage AC 60 Hz 21.6-26.4 V
- Operating voltage DC 21.6-26.4 V
- Function: Continuous light
- Casing color: Green
- Light type: LED
- Protection class (NEMA): Other
- Voltage type AC/DC
- Refresh rate can be set: No.
- Product type
Signal tower component
- Factory colour
Green
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
60 mm
- Features
LED
IP65
- Dim
(Ø) 60 mm
- Width
60 mm
- Colour
Green
- Type
XV6C23
- Weight
0.0730 kg
Green
60 mm
Continuous light
Green
AC/DC
LED
IP65
21.6-26.4 V
21.6-26.4 V
21.6-26.4 V
Other
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3756183 Schneider Electric Signal tower component XV6C23 XV6C23 LED Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3756183 Schneider Electric Signal tower component XV6C23 XV6C23 LED Green 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 65.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































