
Technical specifications
- Outer diameter: 60 mm
- Operating voltage AC 50 Hz 21.6-26.4 V
- Operating voltage AC 60 Hz 21.6-26.4 V
- Operating voltage DC 21.6-26.4 V
- Function: Continuous tone/pulse tone
- Volume 95 dB
- Protection class (NEMA): Other
- Voltage type AC/DC
- Sound adjustable: No.
- Product type
Signal tower component
- No. of tones
8
- Signal type
Non-stop acoustic signal
Acoustic pulse
- (Ø)
60 mm
- Features
LED
IP65
- Dim
(Ø) 60 mm
- Width
60 mm
- Type
XV6C9T
- Noise emission (max.)
95 dB
- Weight
0.0750 kg
Other
60 mm
Continuous tone/pulse tone
95 dB
AC/DC
IP65
FALSE
21.6-26.4 V
21.6-26.4 V
21.6-26.4 V
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3757305 Schneider Electric Signal tower component XV6C9T XV6C9T LED 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3757305 Schneider Electric Signal tower component XV6C9T XV6C9T LED 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 113.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































