
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Technical specifications
- Connection type of auxiliary circuit: Spring connection
- Suitable for AS-interface: No.
- Suitable for floor mounting: Yes
- Suitable for IO-Link: No.
- Suitable for M12 connection: No.
- Suitable for pipe mounting: Yes
- Suitable for angle mounting: No.
- Product type
Signal tower component
- Series
XVB
- Factory colour
Silver
- Signal type
Terminal element
- (Ø)
70 mm
- Features
LED
- Dim
(Ø) 70 mm
- Type
XVB7C21MQ
Other
TRUE
FALSE
FALSE
Spring clamp connection
FALSE
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3756133 Schneider Electric Signal tower component XVB7C21MQ XVB7C21MQ LED 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3756133 Schneider Electric Signal tower component XVB7C21MQ XVB7C21MQ LED 1 pc(s)
Description
The Harmony XVB7 series of modular light columns are individually assembled visual and acoustic signal devices that reliably indicate the operating sequences or states of a machine or application. The signal towers with a diameter of 70 mm are characterized by an energy-saving LED technology with optimum brightness apart from their modern design which enables an excellent 360 degree of visibility. Thanks to its simple, tool-free installation, the robust lamp column XVB7 (up to IP65/IP66) is suitable for a wide range of applications, such as automotive or conveyor systems, and for use in harsh environments. This modular base element in silver has a diameter of 70mm and requires a supply voltage of 100-240V AC or 120V DC. Connection of this base element is done via push-in terminals and thus enables an even faster installation. This basic element allows you to use up to 4 layers/elements. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 277.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































































