
Technical specifications
- Outer diameter: 70 mm
- Operating voltage AC 50 Hz 21.6-26.4 V
- Operating voltage AC 60 Hz 21.6-26.4 V
- Operating voltage DC 21.6-26.4 V
- Function: Continuous tone/pulse tone
- Volume 102 dB
- Voltage type AC/DC
- Sound adjustable: Yes
- Product type
Signal tower component
- Operating voltage
24 V DC/AC
- No. of tones
2
- Signal type
Non-stop acoustic signal
Acoustic pulse
- (Ø)
70 mm
- Features
LED
IP66
- Dim
(Ø) 70 mm
- Type
XVB7C9SQ
- Noise emission (max.)
102 dB
Other
70 mm
Continuous tone/pulse tone
102 dB
AC/DC
IP66
TRUE
21.6-26.4 V
21.6-26.4 V
21.6-26.4 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3756165 Schneider Electric Signal tower component XVB7C9SQ XVB7C9SQ LED 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3756165 Schneider Electric Signal tower component XVB7C9SQ XVB7C9SQ LED 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 152.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























































