• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower XVBL0B8 XVBL0B8 LED Yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower

Series

XVB

Operating voltage

24 V DC/AC

Factory colour

Yellow

Lighted picture

Permanent light

Signal type

Non-stop light signal

Features

LED

Colour

Yellow

Type

XVBL0B8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2972556 Schneider Electric Signal tower XVBL0B8 XVBL0B8 LED Yellow 1 pc(s)

Datasheet 2972556 Schneider Electric Signal tower XVBL0B8 XVBL0B8 LED Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972556 Schneider Electric Signal tower XVBL0B8 XVBL0B8 LED Yellow 1 pc(s)

Information

Information 2972556 Schneider Electric Signal tower XVBL0B8 XVBL0B8 LED Yellow 1 pc(s)

Information 2972556 Schneider Electric Signal tower XVBL0B8 XVBL0B8 LED Yellow 1 pc(s)

Information 2972556 Schneider Electric Signal tower XVBL0B8 XVBL0B8 LED Yellow 1 pc(s)

Information 2972556 Schneider Electric Signal tower XVBL0B8 XVBL0B8 LED Yellow 1 pc(s)

More interesting products

(*All information is plus legal VAT)