• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower XVBL4M5 XVBL4M5 LED Orange 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower

Series

XVB

Operating voltage

230 V AC

Lighted picture

Flashing light

Signal type

Flasher

(Ø)

70 mm

Features

LED

Dim

(Ø) 70 mm

Colour

Orange

Type

XVBL4M5

Calotte colour

Orange

Documents & Downloads

Datasheet

Datasheet 2926969 Schneider Electric Signal tower XVBL4M5 XVBL4M5 LED Orange 1 pc(s)

Datasheet 2926969 Schneider Electric Signal tower XVBL4M5 XVBL4M5 LED Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2926969 Schneider Electric Signal tower XVBL4M5 XVBL4M5 LED Orange 1 pc(s)

Information

Information 2926969 Schneider Electric Signal tower XVBL4M5 XVBL4M5 LED Orange 1 pc(s)

Information 2926969 Schneider Electric Signal tower XVBL4M5 XVBL4M5 LED Orange 1 pc(s)

Information 2926969 Schneider Electric Signal tower XVBL4M5 XVBL4M5 LED Orange 1 pc(s)

Information 2926969 Schneider Electric Signal tower XVBL4M5 XVBL4M5 LED Orange 1 pc(s)

Description

This Harmony XVB signal station comes with 48-230VAC and has an orange LED with flashing light. It has an installation diameter of 70 mm and consists of a base unit and an illuminated unit. This fully illuminated lamp is designed as an accessory for lighting tower lighting. The integrated LED offers a flashing light pattern and enables a clear display of the status of your machines in applications like automotive, machine tools, material handling, packaging, mounting stations, Conveyor systems. It is shock-resistant, dust-proof, waterproof and vibration-resistant thanks to its protection class IP65 and thus Ideal for use in harsh environments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)