• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower XVBL8B7 XVBL8B7 Xenon Clear 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower

Series

XVB

Operating voltage

24 V DC/AC

Lighted picture

Flash

Signal type

Flash

(Ø)

70 mm

Features

Xenon

Dim

(Ø) 70 mm

Colour

Clear

Type

XVBL8B7

Flash capacity

10 Ws

Documents & Downloads

Datasheet

Datasheet 2927017 Schneider Electric Signal tower XVBL8B7 XVBL8B7 Xenon Clear 1 pc(s)

Datasheet 2927017 Schneider Electric Signal tower XVBL8B7 XVBL8B7 Xenon Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2927017 Schneider Electric Signal tower XVBL8B7 XVBL8B7 Xenon Clear 1 pc(s)

Information

Information 2927017 Schneider Electric Signal tower XVBL8B7 XVBL8B7 Xenon Clear 1 pc(s)

Information 2927017 Schneider Electric Signal tower XVBL8B7 XVBL8B7 Xenon Clear 1 pc(s)

Information 2927017 Schneider Electric Signal tower XVBL8B7 XVBL8B7 Xenon Clear 1 pc(s)

More interesting products

(*All information is plus legal VAT)