• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower XVBL8G8 XVBL8G8 Xenon Yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower

Series

XVB

Operating voltage

120 V AC

Lighted picture

Flash

Signal type

Flash

(Ø)

70 mm

Features

Xenon

Dim

(Ø) 70 mm

Colour

Yellow

Type

XVBL8G8

Flash capacity

10 Ws

Documents & Downloads

Datasheet

Datasheet 2927035 Schneider Electric Signal tower XVBL8G8 XVBL8G8 Xenon Yellow 1 pc(s)

Datasheet 2927035 Schneider Electric Signal tower XVBL8G8 XVBL8G8 Xenon Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2927035 Schneider Electric Signal tower XVBL8G8 XVBL8G8 Xenon Yellow 1 pc(s)

Information

Information 2927035 Schneider Electric Signal tower XVBL8G8 XVBL8G8 Xenon Yellow 1 pc(s)

Information 2927035 Schneider Electric Signal tower XVBL8G8 XVBL8G8 Xenon Yellow 1 pc(s)

Information 2927035 Schneider Electric Signal tower XVBL8G8 XVBL8G8 Xenon Yellow 1 pc(s)

Information 2927035 Schneider Electric Signal tower XVBL8G8 XVBL8G8 Xenon Yellow 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)