• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower XVC6B55S XVC6B55S 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower

Lighted picture

Flash

Signal type

Flash

(Ø)

60 mm

Dim

(Ø) 60 mm

Type

XVC6B55S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2911817 Schneider Electric Signal tower XVC6B55S XVC6B55S 1 pc(s)

Datasheet 2911817 Schneider Electric Signal tower XVC6B55S XVC6B55S 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2911817 Schneider Electric Signal tower XVC6B55S XVC6B55S 1 pc(s)

Information

Information 2911817 Schneider Electric Signal tower XVC6B55S XVC6B55S 1 pc(s)

Information 2911817 Schneider Electric Signal tower XVC6B55S XVC6B55S 1 pc(s)

Information 2911817 Schneider Electric Signal tower XVC6B55S XVC6B55S 1 pc(s)

Description

Compact signal towers with 40mm and 60mm diameter. This series comprises of ready-made compact signal towers with connection cables with diameters of 40 mm and 60 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)