• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower XVGU3SHAV XVGU3SHAV LED Multi-colour 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower

Operating voltage

5 V DC

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

60 mm

Features

LED

Dim

(Ø) 60 mm

Colour

Multi-colour

Material

Aluminium

Type

XVGU3SHAV

Noise emission (max.)

85 dB

Weight

0.3 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2911852 Schneider Electric Signal tower XVGU3SHAV XVGU3SHAV LED Multi-colour 1 pc(s)

Datasheet 2911852 Schneider Electric Signal tower XVGU3SHAV XVGU3SHAV LED Multi-colour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2911852 Schneider Electric Signal tower XVGU3SHAV XVGU3SHAV LED Multi-colour 1 pc(s)

Information

Information 2911852 Schneider Electric Signal tower XVGU3SHAV XVGU3SHAV LED Multi-colour 1 pc(s)

Information 2911852 Schneider Electric Signal tower XVGU3SHAV XVGU3SHAV LED Multi-colour 1 pc(s)

Information 2911852 Schneider Electric Signal tower XVGU3SHAV XVGU3SHAV LED Multi-colour 1 pc(s)

More interesting products

(*All information is plus legal VAT)