• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SR2 B121JD SR2B121JD PLC add-on module 12 V DC

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Operating voltage

12 V DC

Type

SR2 B121JD

Display

Yes

Manufacturer part #

SR2B121JD

Dim

(W x H x D) 71.2 x 90 x 59.5 mm

No. of outputs (max.)

4

No. of inputs (max.)

8

No. of relay outputs (max.)

4

No. of digital inputs (max.)

8

Max. permanent current

250 V/AC/8 A

Extensible

No

Interference suppression

According to European Economic Community 89/336 EN 61131-2 (Zone B) EN 61000-6-2,-3,-4

Power backup type

10 years

Fitting type (details)

Profile rail 35 mm

Width

71.2 mm

Depth

59.5 mm

IP20

Clock

Yes

Max. ambient temperature

55 °C

Min. ambient temperature

-20 °C

Height

90 mm

Compatible with (details)

Schneider Electric ZELIO LOGIC

Type

Process module

Analogue outputs

0

Analogue inputs

4*

Digital outputs

4 relays

Digital inputs

8

Certification

CE, UL, CSA, GL,

Operating voltage

voltage12 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 198904 Schneider Electric SR2 B121JD SR2B121JD PLC add-on module 12 V DC

Conformity certificate

Conformity certificate 198904 Schneider Electric SR2 B121JD SR2B121JD PLC add-on module 12 V DC

Description

With the ZELIO LOGIC compact you can optimize your installation and programming expenditure and lower the costs of your application. The software ZELIO LOGIC soft 2 makes programming possible in ladder diagram or FBD (graphic functional module language). With programming in ladder diagram a program can be written with basic functions, basic function components and derived functional modules as well as with contacts, coils and variables The contacts, coils and variables can be commentated, the graphics can be provided with free text The programming language FBD makes possible a graphic programming and use of pre-defined functional modules This language offers 24 pre-programmed functions such as meter, timer, clock, determination of trigger levels, pulse generator, time programs, multiplexes, etc.

Hints

* = used by digital inputs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.