• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SR3 XT141BD SR3XT141BD PLC add-on module 24 V DC

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Operating voltage

24 V DC

Type

SR3 XT141BD

Display

No

Manufacturer part #

SR3XT141BD

Dim

(W x H x D) 72 x 90 x 59.5 mm

No. of outputs (max.)

6

No. of inputs (max.)

8

No. of relay outputs (max.)

6

No. of digital inputs (max.)

8

Max. permanent current

250 V/AC/8 A

Extensible

Yes

Interference suppression

According to European Economic Community 89/336 EN 61131-2 (Zone B) EN 61000-6-2,-3,-4

Power backup type

10 years

Fitting type (details)

Profile rail 35 mm

Width

72 mm

Depth

59.5 mm

IP20

Clock

No

Max. ambient temperature

55 °C

Min. ambient temperature

-20 °C

Height

90 mm

Analogue outputs

0

Analogue inputs

0

Digital outputs

6 relays

Digital inputs

8

Certification

CE, UL, CSA, GL, C-Tick

Operating voltage

24 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 198952 Schneider Electric SR3 XT141BD SR3XT141BD PLC add-on module 24 V DC

Description

For higher performance and larger flexibility, the ZELIO LOGIC modular basic units can be extended with additional inputs and outputs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.