• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SR3XT101BD SR3XT101BD PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Operating voltage

24 V DC

Type

SR3XT101BD

Manufacturer part #

SR3XT101BD

No. of outputs (max.)

4

No. of inputs (max.)

6

No. of transistor outputs (max.)

4

No. of digital inputs (max.)

6

Extensible

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972973 Schneider Electric SR3XT101BD SR3XT101BD PLC add-on module 24 V DC

Datasheet 2972973 Schneider Electric SR3XT101BD SR3XT101BD PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 2972973 Schneider Electric SR3XT101BD SR3XT101BD PLC add-on module 24 V DC

Information

Information 2972973 Schneider Electric SR3XT101BD SR3XT101BD PLC add-on module 24 V DC

Information 2972973 Schneider Electric SR3XT101BD SR3XT101BD PLC add-on module 24 V DC

Information 2972973 Schneider Electric SR3XT101BD SR3XT101BD PLC add-on module 24 V DC