• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SR3XT61JD SR3XT61JD PLC add-on module 12 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Operating voltage

12 V DC

Type

SR3XT61JD

Manufacturer part #

SR3XT61JD

No. of outputs (max.)

2

No. of inputs (max.)

4

No. of transistor outputs (max.)

2

No. of digital inputs (max.)

4

Extensible

Yes

35

90 mm

59.5 mm

8 A

FALSE

FALSE

FALSE

4

2

0

0

AC/DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

0

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

None

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2912711 Schneider Electric SR3XT61JD SR3XT61JD PLC add-on module 12 V DC

Datasheet 2912711 Schneider Electric SR3XT61JD SR3XT61JD PLC add-on module 12 V DC

User & Safety Instructions

User & Safety Instructions 2912711 Schneider Electric SR3XT61JD SR3XT61JD PLC add-on module 12 V DC

Information

Information 2912711 Schneider Electric SR3XT61JD SR3XT61JD PLC add-on module 12 V DC

Information 2912711 Schneider Electric SR3XT61JD SR3XT61JD PLC add-on module 12 V DC

Information 2912711 Schneider Electric SR3XT61JD SR3XT61JD PLC add-on module 12 V DC

Information 2912711 Schneider Electric SR3XT61JD SR3XT61JD PLC add-on module 12 V DC