• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TCSECL1M3M10S2 RJ45 Patch cable 10 m 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
10 m
No. of A connectors
1 x
Type A
RJ45 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10 m

Cable use

Networks

Version

Cable

FALSE

SF/UTP

Other

10 m

Other

Other

23

None

Other

Other

Other

FALSE

Other

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2912810 Schneider Electric TCSECL1M3M10S2 RJ45 Patch cable 10 m 1 pc(s)

Datasheet 2912810 Schneider Electric TCSECL1M3M10S2 RJ45 Patch cable 10 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2912810 Schneider Electric TCSECL1M3M10S2 RJ45 Patch cable 10 m 1 pc(s)

Information

Information 2912810 Schneider Electric TCSECL1M3M10S2 RJ45 Patch cable 10 m 1 pc(s)

Information 2912810 Schneider Electric TCSECL1M3M10S2 RJ45 Patch cable 10 m 1 pc(s)

Information 2912810 Schneider Electric TCSECL1M3M10S2 RJ45 Patch cable 10 m 1 pc(s)

Information 2912810 Schneider Electric TCSECL1M3M10S2 RJ45 Patch cable 10 m 1 pc(s)

Description

Connection elements for switch IP 67. Ethernet ConneXium cable, M12 connector, RJ45 connector, IP67, 10m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)