• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric thermally resistive Terminal Ø (max.) 14 mm Neoprene 50 pc(s)

Features
thermally resistive
Material
Neoprene
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Features

thermally resistive

Material

Neoprene

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Content

50 pc(s)

Manufacturer part #

IMT37308

Type

IMT37308

Black

Closed

FALSE

Rubber

14 mm

23

IP67

Documents & Downloads

Datasheet

Datasheet 2932229 Schneider Electric thermally resistive Terminal Ø (max.) 14 mm Neoprene 50 pc(s)

Datasheet 2932229 Schneider Electric thermally resistive Terminal Ø (max.) 14 mm Neoprene 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2932229 Schneider Electric thermally resistive Terminal Ø (max.) 14 mm Neoprene 50 pc(s)

Information

Information 2932229 Schneider Electric thermally resistive Terminal Ø (max.) 14 mm Neoprene 50 pc(s)

Information 2932229 Schneider Electric thermally resistive Terminal Ø (max.) 14 mm Neoprene 50 pc(s)

Information 2932229 Schneider Electric thermally resistive Terminal Ø (max.) 14 mm Neoprene 50 pc(s)

More interesting products

(*All information is plus legal VAT)