
1/7
PLC controller
24 V DC/AC
TM173OBM22R
Yes
TM173OBM22R
5
4
7
6
Yes
72 mm
Compact
110 mm
60 mm
FALSE
FALSE
6
5
7
4
AC/DC
Other
1024 kB
FALSE
0
0
0
0
2
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
5
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24.0 V
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
not relevant
Datasheet 3304616 Schneider Electric TM173OBM22R TM173OBM22R PLC controller 24 V DC/AC
User & Safety Instructions 3304616 Schneider Electric TM173OBM22R TM173OBM22R PLC controller 24 V DC/AC