• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM173ODM22S TM173ODM22S PLC controller 24 V DC/AC

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC controller

Operating voltage

24 V DC/AC

Type

TM173ODM22S

Display

Yes

Manufacturer part #

TM173ODM22S

No. of outputs (max.)

9

No. of inputs (max.)

13

No. of relay outputs (max.)

2

No. of analogue outputs

4

No. of analogue inputs

7

No. of digital inputs (max.)

6

Extensible

Compatible with

72 mm

Compact

110 mm

60 mm

TRUE

FALSE

6

5

7

4

AC/DC

Other

1024 kB

FALSE

0

0

0

2

2

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

FALSE

FALSE

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

5

None

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24.0 V

FALSE

FALSE

FALSE

FALSE

None

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3304618 Schneider Electric TM173ODM22S TM173ODM22S PLC controller 24 V DC/AC

User & Safety Instructions

User & Safety Instructions 3304618 Schneider Electric TM173ODM22S TM173ODM22S PLC controller 24 V DC/AC

Description

The Modicon M173 PLC controller in Optimized version is part of the Modicon M171/M172/M173 series, a control offer for HVAC/pump applications. The controller has 6 digital inputs, 7 analogue inputs, 5 digital outputs (2 SSR), 4 analogue outputs. With integrated and optional interfaces, the control system can be flexibly networked. Two RS485 interfaces and one CAN expansion bus connection are integrated. It is a programmable logic controller for complete automation solutions for HVAC and pump systems designed and is equipped with an LCD display. The controller is compatible with I/O expansion modules and secure interfaces. Power is supplied via 24 VAC / 24 VDC. The connections are made via removable screw terminal strips (included in delivery). Mounting takes place on a 35mm top-hat rail or mounting plate with mounting accessories. Is programmed with free software EcoStruxure Machine Expert - HVAC.

This text is machine translated.