Special features: Modicon TM 3 expansion modules have been designed with a simple locking mechanism. The Busverlangerungskabel is for the distribution of data and power used when the modicon TM3 expansion modules to the PLC control is connected.
This text is machine translated.
Technical specifications
Product type
PLC add-on module
Type
TM3DQ8T
Manufacturer part #
TM3DQ8T
Dim
(W x D) 27.4 mm x 84.6 mm
No. of analogue inputs
8
Extensible
Yes
Width
27.4 mm
Depth
84.6 mm
IP20
Max. ambient temperature
55 °C
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Schneider Electric TM3DQ8T TM3DQ8T PLC add-on module