• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VLS1GD1 VLS1GD1 PG terminal 1 pc(s)

Product type
PG terminal
Content
1 pc(s)
Type
VLS1GD1
Type of accessory/spare part
Other
UKCA
not relevant
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.24 / piece)
€ 30.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PG terminal

Content

1 pc(s)

Type

VLS1GD1

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3343878 Schneider Electric VLS1GD1 VLS1GD1 PG terminal 1 pc(s)

Conformity certificate

Conformity certificate 3343878 Schneider Electric VLS1GD1 VLS1GD1 PG terminal 1 pc(s)

Conformity certificate 3343878 Schneider Electric VLS1GD1 VLS1GD1 PG terminal 1 pc(s)

Conformity certificate 3343878 Schneider Electric VLS1GD1 VLS1GD1 PG terminal 1 pc(s)

Description

TeSys VLS switch disconnectors from 16A to 125A. Circuit breakers 16A, 25A, 32A, 40A, and 63A are rated as UL508 motor isolation switches. Circuit breakers 63A, 80A, 100A and 125A are rated as non-melting circuit breakers in accordance with UL98. TeSys VLS circuit breakers are UL listed according to UL98, CSA certified according to CSA 22.2 and meet the requirements of IEC 60947-3.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)