• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VLS3P032R1 VLS3P032R1 Isolator switch 1 pc(s) Piece

Packaging type
Piece
Product type
Isolator switch
Content
1 pc(s)
Type
VLS3P032R1
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 60.49 / piece)
€ 60.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Content

1 pc(s)

Type

VLS3P032R1

Number of pins

3

0

0

32 A

3

0-690 V

50 kA

IP20

0

1

TRUE

FALSE

Screw connection

FALSE

Turn button

TRUE

FALSE

FALSE

15 kW

800 kA

Black

FALSE

FALSE

FALSE

TRUE

FALSE

690 V

FALSE

FALSE

Complete device in housing

32 A

15 kW

FALSE

32 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342779 Schneider Electric VLS3P032R1 VLS3P032R1 Isolator switch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3342779 Schneider Electric VLS3P032R1 VLS3P032R1 Isolator switch 1 pc(s) Piece

Conformity certificate

Conformity certificate 3342779 Schneider Electric VLS3P032R1 VLS3P032R1 Isolator switch 1 pc(s) Piece

Conformity certificate 3342779 Schneider Electric VLS3P032R1 VLS3P032R1 Isolator switch 1 pc(s) Piece

Conformity certificate 3342779 Schneider Electric VLS3P032R1 VLS3P032R1 Isolator switch 1 pc(s) Piece

Conformity certificate 3342779 Schneider Electric VLS3P032R1 VLS3P032R1 Isolator switch 1 pc(s) Piece

Description

TeSys VLS switch disconnectors from 16A to 125A. Circuit breakers 16A, 25A, 32A, 40A, and 63A are rated as UL508 motor isolation switches. Circuit breakers 63A, 80A, 100A and 125A are rated as non-melting circuit breakers in accordance with UL98. TeSys VLS circuit breakers are UL listed according to UL98, CSA certified according to CSA 22.2 and meet the requirements of IEC 60947-3.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)